
KTS101B104K31N0T00 | |
|---|---|
DigiKey Part Number | 565-KTS101B104K31N0T00TR-ND - Tape & Reel (TR) 565-KTS101B104K31N0T00CT-ND - Cut Tape (CT) 565-KTS101B104K31N0T00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTS101B104K31N0T00 |
Description | CERAMIC CAP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTS101B104K31N0T00 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,43000 zł | 7,43 zł |
| 10 | 5,02000 zł | 50,20 zł |
| 50 | 4,05760 zł | 202,88 zł |
| 100 | 3,76060 zł | 376,06 zł |
| 500 | 3,25894 zł | 1 629,47 zł |
| 1 000 | 3,10360 zł | 3 103,60 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,91168 zł | 8 735,04 zł |
| 6 000 | 2,81769 zł | 16 906,14 zł |
| 9 000 | 2,77059 zł | 24 935,31 zł |
| Unit Price without VAT: | 7,43000 zł |
|---|---|
| Unit Price with VAT: | 9,13890 zł |

