
KTF251B334M32NLT00 | |
|---|---|
DigiKey Part Number | KTF251B334M32NLT00-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KTF251B334M32NLT00 |
Description | CAP CER 0.33UF 250V X7R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±20% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTF251B334M32NLT00 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.102" (2.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | 1,71225 zł | 2 739,60 zł |
| Unit Price without VAT: | 1,71225 zł |
|---|---|
| Unit Price with VAT: | 2,10607 zł |

