
CP3276 | |
|---|---|
DigiKey Part Number | 4654-CP3276-ND |
Manufacturer | |
Manufacturer Product Number | CP3276 |
Description | SLIDER CS1B RED 4MM TAPER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rectangular, Concave Rocker Switch Cap Red Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Switch Type | Rocker | |
Shape | Rectangular, Concave | |
Color | Red | |
Illumination | Non-Illuminated | |
For Use With/Related Products | CS1 Series | |
Mounting Type | Snap Fit | |
Size | 23.00mm L x 11.00mm W x 11.00mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,45000 zł | 4,45 zł |
| 5 | 3,73400 zł | 18,67 zł |
| 10 | 3,47900 zł | 34,79 zł |
| 25 | 3,19160 zł | 79,79 zł |
| 50 | 2,99980 zł | 149,99 zł |
| 100 | 2,82850 zł | 282,85 zł |
| 300 | 2,59377 zł | 778,13 zł |
| 500 | 2,49798 zł | 1 248,99 zł |
| 1 000 | 2,37991 zł | 2 379,91 zł |
| Unit Price without VAT: | 4,45000 zł |
|---|---|
| Unit Price with VAT: | 5,47350 zł |

