
HHXC160GRA820MF61G | |
|---|---|
DigiKey Part Number | 565-HHXC160GRA820MF61GTR-ND - Tape & Reel (TR) 565-HHXC160GRA820MF61GCT-ND - Cut Tape (CT) 565-HHXC160GRA820MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXC160GRA820MF61G |
Description | CAP ALUM HYBRID 82UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 82 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 95 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 950 mA @ 100 kHz |
Capacitance 82 µF | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 45mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 4000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,30000 zł | 3,30 zł |
| 10 | 2,09000 zł | 20,90 zł |
| 50 | 1,57920 zł | 78,96 zł |
| 100 | 1,41730 zł | 141,73 zł |
| 500 | 1,13800 zł | 569,00 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,04995 zł | 1 049,95 zł |
| 2 000 | 0,97677 zł | 1 953,54 zł |
| 3 000 | 0,93983 zł | 2 819,49 zł |
| 5 000 | 0,89867 zł | 4 493,35 zł |
| 7 000 | 0,87447 zł | 6 121,29 zł |
| 10 000 | 0,85110 zł | 8 511,00 zł |
| Unit Price without VAT: | 3,30000 zł |
|---|---|
| Unit Price with VAT: | 4,05900 zł |

