
HHXC160ARA820MF61G | |
|---|---|
DigiKey Part Number | 565-HHXC160ARA820MF61GTR-ND - Tape & Reel (TR) 565-HHXC160ARA820MF61GCT-ND - Cut Tape (CT) 565-HHXC160ARA820MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXC160ARA820MF61G |
Description | CAP ALUM HYBRID 82UF 20% 16V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 82 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXC160ARA820MF61G Models |
Category | Lifetime @ Temp. 4000 Hrs @ 125°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Automotive |
Part Status Active | Ripple Current @ High Frequency 950 mA @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 82 µF | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 16 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 45mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,13000 zł | 4,13 zł |
| 10 | 2,63200 zł | 26,32 zł |
| 50 | 2,00660 zł | 100,33 zł |
| 100 | 1,80800 zł | 180,80 zł |
| 500 | 1,46620 zł | 733,10 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,35851 zł | 1 358,51 zł |
| 2 000 | 1,26905 zł | 2 538,10 zł |
| 3 000 | 1,22389 zł | 3 671,67 zł |
| 5 000 | 1,17357 zł | 5 867,85 zł |
| 7 000 | 1,14399 zł | 8 007,93 zł |
| 10 000 | 1,11542 zł | 11 154,20 zł |
| Unit Price without VAT: | 4,13000 zł |
|---|---|
| Unit Price with VAT: | 5,07990 zł |

