Direct
Direct
Direct

ESMR401VSN471MQ45S | |
|---|---|
DigiKey Part Number | 565-4475-ND |
Manufacturer | |
Manufacturer Product Number | ESMR401VSN471MQ45S |
Description | CAP ALUM 470UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESMR401VSN471MQ45S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.69 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.8467 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.000" Dia (25.40mm) | |
Height - Seated (Max) | 1.870" (47.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,63000 zł | 24,63 zł |
| 10 | 17,20400 zł | 172,04 zł |
| 50 | 14,13620 zł | 706,81 zł |
| 200 | 12,36835 zł | 2 473,67 zł |
| 600 | 11,36608 zł | 6 819,65 zł |
| 1 000 | 10,99158 zł | 10 991,58 zł |
| 2 600 | 10,41532 zł | 27 079,83 zł |
| Unit Price without VAT: | 24,63000 zł |
|---|---|
| Unit Price with VAT: | 30,29490 zł |




