ESMG101ELL331MN20S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Chemi-Con
In Stock: 174
Unit Price: 8,03000 zł
Datasheet

Similar


Panasonic Industry
In Stock: 375
Unit Price: 5,87000 zł
Datasheet

Similar


Panasonic Industry
In Stock: 4
Unit Price: 5,98000 zł
Datasheet

Similar


Nichicon
In Stock: 214
Unit Price: 7,56000 zł
Datasheet

Similar


Nichicon
In Stock: 377
Unit Price: 6,90000 zł
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 5,32000 zł
Datasheet

Similar


Nichicon
In Stock: 2 015
Unit Price: 5,06000 zł
Datasheet
330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
SMG Series 20H, 20D

ESMG101ELL331MN20S

DigiKey Part Number
565-1155-ND
Manufacturer
Manufacturer Product Number
ESMG101ELL331MN20S
Description
CAP ALUM 330UF 20% 100V RADIAL
Customer Reference
Detailed Description
330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
870 mA @ 120 Hz
Ripple Current @ High Frequency
1.044 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.787" Dia (20.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes