
EMVH160ARA471MKE0S | |
|---|---|
DigiKey Part Number | 565-2294-2-ND - Tape & Reel (TR) 565-2294-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EMVH160ARA471MKE0S |
Description | CAP ALUM 470UF 20% 16V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 140mOhm @ 100kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVH160ARA471MKE0S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 140mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 375 mA @ 120 Hz | |
Ripple Current @ High Frequency | 750 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,52000 zł | 10,52 zł |
| 10 | 7,01300 zł | 70,13 zł |
| 50 | 5,55640 zł | 277,82 zł |
| 100 | 5,09680 zł | 509,68 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,60584 zł | 1 151,46 zł |
| 500 | 4,30660 zł | 2 153,30 zł |
| 750 | 4,15561 zł | 3 116,71 zł |
| 1 250 | 3,98728 zł | 4 984,10 zł |
| 1 750 | 3,88838 zł | 6 804,66 zł |
| 2 500 | 3,79283 zł | 9 482,07 zł |
| Unit Price without VAT: | 10,52000 zł |
|---|---|
| Unit Price with VAT: | 12,93960 zł |

