
EMVE350ARA151MHA0G | |
|---|---|
DigiKey Part Number | 565-EMVE350ARA151MHA0GTR-ND - Tape & Reel (TR) 565-EMVE350ARA151MHA0GCT-ND - Cut Tape (CT) 565-EMVE350ARA151MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVE350ARA151MHA0G |
Description | CAP ALUM 150UF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVE350ARA151MHA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 260 mA @ 120 Hz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,89000 zł | 3,89 zł |
| 10 | 2,47300 zł | 24,73 zł |
| 50 | 1,87960 zł | 93,98 zł |
| 100 | 1,69110 zł | 169,11 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,36662 zł | 683,31 zł |
| 1 000 | 1,26435 zł | 1 264,35 zł |
| 1 500 | 1,21273 zł | 1 819,10 zł |
| 2 500 | 1,15516 zł | 2 887,90 zł |
| 3 500 | 1,12131 zł | 3 924,59 zł |
| 5 000 | 1,08863 zł | 5 443,15 zł |
| Unit Price without VAT: | 3,89000 zł |
|---|---|
| Unit Price with VAT: | 4,78470 zł |

