EMVA101ADA330MJA0G is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Chemi-Con
In Stock: 497
Unit Price: 3,41000 zł
Datasheet

Direct


Rubycon
In Stock: 1 203
Unit Price: 3,09000 zł
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 2 909
Unit Price: 6,25000 zł
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,71904 zł
Datasheet

Direct


Panasonic Industry
In Stock: 13 207
Unit Price: 3,77000 zł
Datasheet

Direct


Panasonic Industry
In Stock: 2 285
Unit Price: 4,88000 zł
Datasheet

Direct


Nichicon
In Stock: 1 359
Unit Price: 4,60000 zł
Datasheet

Upgrade


KEMET
In Stock: 13 255
Unit Price: 4,20000 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,90535 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,90535 zł
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 6 171
Unit Price: 9,01000 zł
Datasheet

Upgrade


Nichicon
In Stock: 1 313
Unit Price: 2,69000 zł
Datasheet

Upgrade


Nichicon
In Stock: 21 499
Unit Price: 2,55000 zł
Datasheet

Similar


Panasonic Industry
In Stock: 842
Unit Price: 2,98000 zł
Datasheet
33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVA101ADA330MJA0G

DigiKey Part Number
565-2161-2-ND - Tape & Reel (TR)
565-2161-1-ND - Cut Tape (CT)
565-2161-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMVA101ADA330MJA0G
Description
CAP ALUM 33UF 20% 100V SMD
Customer Reference
Detailed Description
33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
120 mA @ 120 Hz
Ripple Current @ High Frequency
129.6 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes