Upgrade

EMKB401ADA2R2MHA0G | |
|---|---|
DigiKey Part Number | 565-5021-2-ND - Tape & Reel (TR) 565-5021-1-ND - Cut Tape (CT) 565-5021-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMKB401ADA2R2MHA0G |
Description | CAP ALUM 2.2UF 20% 400V SMD |
Customer Reference | |
Detailed Description | 2.2 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - SMD 20Ohm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 26 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 39 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 400 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 20Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ULH2W2R2MNL1GS | Nichicon | 7 042 | 493-6696-1-ND | 4,20000 zł | Upgrade |


