EKZN500ELL391MJ25S is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 1 337
Unit Price: 5,53000 zł
Datasheet

Direct


Rubycon
In Stock: 1 000
Unit Price: 4,92000 zł
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: 5,39000 zł
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: 6,10000 zł
Datasheet
390 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKZN500ELL391MJ25S

DigiKey Part Number
565-4069-ND
Manufacturer
Manufacturer Product Number
EKZN500ELL391MJ25S
Description
CAP ALUM 390UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
390 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKZN500ELL391MJ25S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.21 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.42 A @ 100 kHz
Part Status
Active
Impedance
32 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
1.043" (26.50mm)
Lifetime @ Temp.
10000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKYB500ELL391MJ25SChemi-Con1 337565-EKYB500ELL391MJ25S-ND5,53000 złParametric Equivalent
50ZLJ390M10X25Rubycon1 00050ZLJ390M10X25-ND4,92000 złDirect
EEU-FS1H391LPanasonic Industry0P122404-ND5,39000 złDirect
UHW1H391MPDNichicon0493-6914-ND6,10000 złDirect
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
15,39000 zł5,39 zł
103,47600 zł34,76 zł
502,67580 zł133,79 zł
1002,42380 zł242,38 zł
8001,89356 zł1 514,85 zł
1 6001,77287 zł2 836,59 zł
3 2001,67258 zł5 352,26 zł
5 6001,60417 zł8 983,35 zł
Unit Price without VAT:5,39000 zł
Unit Price with VAT:6,62970 zł