
EKZN250ELL562MMN3S | |
|---|---|
DigiKey Part Number | 565-EKZN250ELL562MMN3S-ND |
Manufacturer | |
Manufacturer Product Number | EKZN250ELL562MMN3S |
Description | CAP ALUM 5600UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZN250ELL562MMN3S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.5615 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.19 A @ 100 kHz |
Part Status Active | Impedance 14 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.299" (33.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,47000 zł | 14,47 zł |
| 10 | 9,82800 zł | 98,28 zł |
| 50 | 7,89400 zł | 394,70 zł |
| 250 | 6,63408 zł | 1 658,52 zł |
| 500 | 6,23750 zł | 3 118,75 zł |
| 1 000 | 5,90819 zł | 5 908,19 zł |
| 2 500 | 5,55705 zł | 13 892,62 zł |
| 5 000 | 5,34328 zł | 26 716,40 zł |
| Unit Price without VAT: | 14,47000 zł |
|---|---|
| Unit Price with VAT: | 17,79810 zł |

