Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EKZH160ETD101ME11D | |
|---|---|
DigiKey Part Number | 565-EKZH160ETD101ME11DCT-ND - Cut Tape (CT) 565-EKZH160ETD101ME11DTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EKZH160ETD101ME11D |
Description | CAP ALUM 100UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 132 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 330 mA @ 100 kHz |
Part Status Obsolete | Impedance 240 mOhms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16YXJ100M5X11 | Rubycon | 589 | 1189-2195-ND | 1,11000 zł | Parametric Equivalent |
| 16ZLH100MEFC5X11 | Rubycon | 74 184 | 1189-1148-ND | 0,86000 zł | Parametric Equivalent |
| 16ZLH100MEFCTA5X11 | Rubycon | 1 197 | 1189-16ZLH100MEFCTA5X11-ND | 0,86000 zł | Parametric Equivalent |
| 25YXJ100M5X11 | Rubycon | 45 685 | 1189-2237-ND | 0,83000 zł | Parametric Equivalent |
| EEU-FR1C101 | Panasonic Industry | 2 604 | P14391-ND | 1,40000 zł | Parametric Equivalent |





