Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EKZE250ETC470ME11D | |
|---|---|
DigiKey Part Number | 565-EKZE250ETC470ME11DTR-ND - Tape & Reel (TR) 565-EKZE250ETC470ME11DCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EKZE250ETC470ME11D |
Description | CAP ALUM 47UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 100 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 250 mA @ 100 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Impedance 300 mOhms |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKZE250ETD470ME11D | Chemi-Con | 6 | 565-EKZE250ETD470ME11DCT-ND | 1,65000 zł | Parametric Equivalent |
| 25YXG47MEFC5X11 | Rubycon | 849 | 1189-1737-ND | 1,01000 zł | Parametric Equivalent |
| 25YXS47MEFC5X11 | Rubycon | 1 767 | 1189-25YXS47MEFC5X11-ND | 1,15000 zł | Parametric Equivalent |
| 25ZLG47MEFC5X11 | Rubycon | 0 | 25ZLG47MEFC5X11-ND | 0,22310 zł | Parametric Equivalent |
| 476CKE035M | CORNELL DUBILIER KNOWLES | 2 713 | 1572-1473-ND | 0,90000 zł | Parametric Equivalent |














