EKYB500ELL181MH20D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Chemi-Con
In Stock: 1 803
Unit Price: 4,42000 zł
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 2,30000 zł
Datasheet

Upgrade


Rubycon
In Stock: 3 215
Unit Price: 2,76000 zł
Datasheet

Upgrade


Panasonic Industry
In Stock: 1 791
Unit Price: 3,38000 zł
Datasheet
180 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKYB500ELL181MH20D

DigiKey Part Number
565-EKYB500ELL181MH20D-ND
Manufacturer
Manufacturer Product Number
EKYB500ELL181MH20D
Description
CAP ALUM 180UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
180 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
392 mA @ 120 Hz
Ripple Current @ High Frequency
980 mA @ 100 kHz
Impedance
75 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes