
EKMQ401VSN271MA25S | |
|---|---|
DigiKey Part Number | 565-EKMQ401VSN271MA25S-ND |
Manufacturer | |
Manufacturer Product Number | EKMQ401VSN271MA25S |
Description | CAP ALUM 400V POLAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 270 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMQ401VSN271MA25S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.22 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.83 A @ 100 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,43000 zł | 40,43 zł |
| 10 | 29,07800 zł | 290,78 zł |
| 50 | 24,39660 zł | 1 219,83 zł |
| 200 | 21,69940 zł | 4 339,88 zł |
| 600 | 20,17090 zł | 12 102,54 zł |
| 1 000 | 19,60017 zł | 19 600,17 zł |
| Unit Price without VAT: | 40,43000 zł |
|---|---|
| Unit Price with VAT: | 49,72890 zł |

