EKMM401VSN181MQ35T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 186
Unit Price: 40,07000 zł
Datasheet

Direct


Chemi-Con
In Stock: 509
Unit Price: 38,21000 zł
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 36,16000 zł
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 9,59355 zł
Datasheet

Upgrade


Chemi-Con
In Stock: 98
Unit Price: 36,16000 zł
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 11,07977 zł
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 11,98717 zł
Datasheet

Direct


Nichicon
In Stock: 958
Unit Price: 19,46000 zł
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 14,61384 zł
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 15,92610 zł
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 10,41960 zł
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 8,85435 zł
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 16,26435 zł
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 26,14000 zł
Datasheet
180 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.381Ohm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMM401VSN181MQ35T

DigiKey Part Number
EKMM401VSN181MQ35T-ND
Manufacturer
Manufacturer Product Number
EKMM401VSN181MQ35T
Description
CAP ALUM 180UF 20% 400V SNAP TH
Customer Reference
Detailed Description
180 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.381Ohm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
1.381Ohm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
980 mA @ 120 Hz
Ripple Current @ High Frequency
1.4014 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.000" Dia (25.40mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable