
EKMM401VSN181MQ35S | |
|---|---|
DigiKey Part Number | 565-EKMM401VSN181MQ35S-ND |
Manufacturer | |
Manufacturer Product Number | EKMM401VSN181MQ35S |
Description | CAP ALUM 400V POLAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 180 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMM401VSN181MQ35S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 980 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.4014 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.000" Dia (25.40mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,12000 zł | 29,12 zł |
| 10 | 20,55400 zł | 205,54 zł |
| 50 | 17,01180 zł | 850,59 zł |
| 200 | 14,96985 zł | 2 993,97 zł |
| 600 | 13,81225 zł | 8 287,35 zł |
| 1 000 | 13,37986 zł | 13 379,86 zł |
| 2 600 | 12,75129 zł | 33 153,35 zł |
| Unit Price without VAT: | 29,12000 zł |
|---|---|
| Unit Price with VAT: | 35,81760 zł |

