EKMG500ETD471MJ20S is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Chemi-Con
In Stock: 0
Unit Price: 5,92000 zł
Datasheet

Direct


Rubycon
In Stock: 537
Unit Price: 3,20000 zł
Datasheet

Direct


Nichicon
In Stock: 1 806
Unit Price: 3,63000 zł
Datasheet

Upgrade


Panasonic Industry
In Stock: 606
Unit Price: 4,13000 zł
Datasheet

Upgrade


Panasonic Industry
In Stock: 191
Unit Price: 7,36000 zł
Datasheet
470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
EKMG500ETD471MJ20S

EKMG500ETD471MJ20S

DigiKey Part Number
565-3745-1-ND - Cut Tape (CT)
565-3745-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EKMG500ETD471MJ20S
Description
CAP ALUM 470UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
530 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
795 mA @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.846" (21.50mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKMQ500ELL471MJ20SChemi-Con0565-EKMQ500ELL471MJ20S-ND5,92000 złMFR Recommended
50PX470MEFCT810X20Rubycon5371189-50PX470MEFCT810X20CT-ND3,20000 złDirect
UVY1H471MPD1TDNichicon1 806493-12922-1-ND3,63000 złDirect
ECA-1HHG471BPanasonic Industry606P19527CT-ND4,13000 złUpgrade
EEU-HD1H471BPanasonic Industry191P15757CT-ND7,36000 złUpgrade
Obsolete
This product is no longer manufactured. View Substitutes