
EKHJ401VSN361MR41M | |
|---|---|
DigiKey Part Number | 565-EKHJ401VSN361MR41M-ND |
Manufacturer | |
Manufacturer Product Number | EKHJ401VSN361MR41M |
Description | CAP ALUM 360UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 360 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKHJ401VSN361MR41M Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.71 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.9566 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.713" (43.50mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,48000 zł | 55,48 zł |
| 10 | 40,66600 zł | 406,66 zł |
| 50 | 34,55360 zł | 1 727,68 zł |
| 200 | 31,03530 zł | 6 207,06 zł |
| 600 | 29,04245 zł | 17 425,47 zł |
| 1 000 | 28,38093 zł | 28 380,93 zł |
| Unit Price without VAT: | 55,48000 zł |
|---|---|
| Unit Price with VAT: | 68,24040 zł |

