
EKHE451VSN321MR25Z | |
|---|---|
DigiKey Part Number | 565-EKHE451VSN321MR25Z-ND |
Manufacturer | |
Manufacturer Product Number | EKHE451VSN321MR25Z |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 320 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKHE451VSN321MR25Z Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.39 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.8487 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.083" (27.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,01000 zł | 55,01 zł |
| 10 | 40,29200 zł | 402,92 zł |
| 50 | 34,22680 zł | 1 711,34 zł |
| 200 | 30,73420 zł | 6 146,84 zł |
| 600 | 28,75543 zł | 17 253,26 zł |
| 1 000 | 28,08149 zł | 28 081,49 zł |
| Unit Price without VAT: | 55,01000 zł |
|---|---|
| Unit Price with VAT: | 67,66230 zł |

