
E37F451CPN123MFF5U | |
|---|---|
DigiKey Part Number | 565-E37F451CPN123MFF5U-ND |
Manufacturer | |
Manufacturer Product Number | E37F451CPN123MFF5U |
Description | CAP ALUM 12000UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12000 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 8mOhm @ 120Hz 5000 Hrs @ 85°C |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 8mOhm @ 120Hz | |
Lifetime @ Temp. | 5000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 30.2 A @ 120 Hz | |
Ripple Current @ High Frequency | 42.582 A @ 10 kHz | |
Lead Spacing | 1.252" (31.80mm) | |
Size / Dimension | 3.504" Dia (89.00mm) | |
Height - Seated (Max) | 6.142" (156.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 462,06000 zł | 462,06 zł |
| 10 | 380,28400 zł | 3 802,84 zł |
| 50 | 347,72300 zł | 17 386,15 zł |
| Unit Price without VAT: | 462,06000 zł |
|---|---|
| Unit Price with VAT: | 568,33380 zł |

