
KTF101B474K31NLT00 | |
|---|---|
DigiKey Part Number | 565-KTF101B474K31NLT00TR-ND - Tape & Reel (TR) 565-KTF101B474K31NLT00CT-ND - Cut Tape (CT) 565-KTF101B474K31NLT00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTF101B474K31NLT00 |
Description | CERAMIC CAP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTF101B474K31NLT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,15000 zł | 4,15 zł |
| 10 | 2,67800 zł | 26,78 zł |
| 50 | 2,09540 zł | 104,77 zł |
| 100 | 1,91530 zł | 191,53 zł |
| 500 | 1,61124 zł | 805,62 zł |
| 1 000 | 1,51725 zł | 1 517,25 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,40115 zł | 4 203,45 zł |
| 6 000 | 1,34430 zł | 8 065,80 zł |
| 9 000 | 1,31582 zł | 11 842,38 zł |
| 15 000 | 1,28425 zł | 19 263,75 zł |
| 21 000 | 1,26579 zł | 26 581,59 zł |
| Unit Price without VAT: | 4,15000 zł |
|---|---|
| Unit Price with VAT: | 5,10450 zł |

