4.7 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTS101B475K32N0T00

DigiKey Part Number
565-KTS101B475K32N0T00TR-ND - Tape & Reel (TR)
565-KTS101B475K32N0T00CT-ND - Cut Tape (CT)
565-KTS101B475K32N0T00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTS101B475K32N0T00
Description
CERAMIC CAP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KTS101B475K32N0T00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.102" (2.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 089
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,80000 zł8,80 zł
106,00400 zł60,04 zł
504,89560 zł244,78 zł
1004,55420 zł455,42 zł
5003,97630 zł1 988,15 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 6003,69444 zł5 911,10 zł
3 2003,56527 zł11 408,86 zł
4 8003,50057 zł16 802,74 zł
8 0003,42884 zł27 430,72 zł
Manufacturers Standard Package
Unit Price without VAT:8,80000 zł
Unit Price with VAT:10,82400 zł