
HHXE500GRA560MJA0G | |
|---|---|
DigiKey Part Number | 565-HHXE500GRA560MJA0GTR-ND - Tape & Reel (TR) 565-HHXE500GRA560MJA0GCT-ND - Cut Tape (CT) 565-HHXE500GRA560MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXE500GRA560MJA0G |
Description | CAP ALUM HYBRID 56UF 20% 50V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 56 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 56 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 290 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.9 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 zł | 5,25 zł |
| 10 | 3,37900 zł | 33,79 zł |
| 50 | 2,60020 zł | 130,01 zł |
| 100 | 2,35400 zł | 235,40 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,93090 zł | 965,45 zł |
| 1 000 | 1,79766 zł | 1 797,66 zł |
| 1 500 | 1,73041 zł | 2 595,61 zł |
| 2 500 | 1,65545 zł | 4 138,62 zł |
| 3 500 | 1,61138 zł | 5 639,83 zł |
| 5 000 | 1,56881 zł | 7 844,05 zł |
| 6 000 | 1,54859 zł | 9 291,54 zł |
| 12 000 | 1,48010 zł | 17 761,20 zł |
| 12 500 | 1,47645 zł | 18 455,62 zł |
| Unit Price without VAT: | 5,25000 zł |
|---|---|
| Unit Price with VAT: | 6,45750 zł |

