Buzzers Indicator, Internally Driven Piezo 12 V 80mA 2.4kHz 75dB @ 12V, 61cm Panel Mount Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CI35P-30E240-P-23X

DigiKey Part Number
2603-CI35P-30E240-P-23X-ND
Manufacturer
Manufacturer Product Number
CI35P-30E240-P-23X
Description
BUZZER PIEZO 12V 29MM PNL MNT
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Piezo 12 V 80mA 2.4kHz 75dB @ 12V, 61cm Panel Mount Terminal Block
Datasheet
 Datasheet
EDA/CAD Models
CI35P-30E240-P-23X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Challenge Electronics
Series
-
Packaging
Tray
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage - Rated
12 V
Voltage Range
6 ~ 30V
Frequency
2.4kHz
Technology
Piezo
Operating Mode
Pulse
Duration
-
Sound Pressure Level (SPL)
75dB @ 12V, 61cm
Current - Supply
80mA
Port Location
Top
Operating Temperature
-30°C ~ 65°C
Approval Agency
-
Ratings
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Mounting Type
Panel Mount
Termination
Terminal Block
Size / Dimension
1.386" Dia (35.20mm)
Height - Seated (Max)
1.646" (41.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 757
Check for Additional Incoming Stock
All prices are in PLN
Tray
QuantityUnit PriceExt Price
138,59000 zł38,59 zł
1029,68800 zł296,88 zł
2526,86600 zł671,65 zł
5024,95020 zł1 247,51 zł
18021,83472 zł3 930,25 zł
36020,35067 zł7 326,24 zł
54019,54076 zł10 552,01 zł
1 08019,48838 zł21 047,45 zł
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:38,59000 zł
Unit Price with VAT:47,46570 zł