BNO080 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


CEVA Technologies, Inc.
In Stock: 11 019
Unit Price: 47,87000 zł
Datasheet
Accelerometer, Gyroscope, Magnetometer, 9 Axis Sensor I2C, SPI, UART Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Accelerometer, Gyroscope, Magnetometer, 9 Axis Sensor I2C, SPI, UART Output
BNO085

BNO080

DigiKey Part Number
1888-1000-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BNO080
Description
IMU ACCEL/GYRO/MAG I2C 32BIT
Customer Reference
Detailed Description
Accelerometer, Gyroscope, Magnetometer, 9 Axis Sensor I2C, SPI, UART Output
EDA/CAD Models
BNO080 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEVA Technologies, Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Sensor Type
Accelerometer, Gyroscope, Magnetometer, 9 Axis
Output Type
I2C, SPI, UART
Operating Temperature
-40°C ~ 85°C
Package / Case
28-TFLGA Module
Supplier Device Package
28-LGA (5.2x3.8)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes