Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N965B TR TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-1N965BTRTIN/LEADTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N965B TR TIN/LEAD |
Description | 15V 500MW TH DIODE-ZENER SINGLE: |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 16 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 11.4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,30789 zł | 3 078,90 zł |
| 20 000 | 0,28286 zł | 5 657,20 zł |
| 30 000 | 0,27011 zł | 8 103,30 zł |
| 50 000 | 0,25578 zł | 12 789,00 zł |
| 70 000 | 0,24729 zł | 17 310,30 zł |
| 100 000 | 0,24257 zł | 24 257,00 zł |
| Unit Price without VAT: | 0,30789 zł |
|---|---|
| Unit Price with VAT: | 0,37870 zł |



