Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MPS2369 TRE TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-MPS2369TRETIN/LEADTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPS2369 TRE TIN/LEAD |
Description | TH TRANSISTOR-SMALL SIGNAL (<=1A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 15 V 200 mA 500MHz 625 mW Through Hole TO-92-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 15 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 400nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 10mA, 1V | |
Power - Max | 625 mW | |
Frequency - Transition | 500MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,30863 zł | 2 617,26 zł |
| 4 000 | 1,27317 zł | 5 092,68 zł |
| 6 000 | 1,25541 zł | 7 532,46 zł |
| 10 000 | 1,23572 zł | 12 357,20 zł |
| 14 000 | 1,22422 zł | 17 139,08 zł |
| 20 000 | 1,21316 zł | 24 263,20 zł |
| Unit Price without VAT: | 1,30863 zł |
|---|---|
| Unit Price with VAT: | 1,60961 zł |


