Zener Diode Array 1 Pair Common Anode 5.1 V 275 mW ±5% SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMSZDA5V1 TR PBFREE

DigiKey Part Number
1514-CMSZDA5V1TRPBFREETR-ND - Tape & Reel (TR)
1514-CMSZDA5V1TRPBFREECT-ND - Cut Tape (CT)
1514-CMSZDA5V1TRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMSZDA5V1 TR PBFREE
Description
DIODE ZENER ARRAY 5.1V SOT-323
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 5.1 V 275 mW ±5% SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Central Semiconductor Corp
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Configuration
1 Pair Common Anode
Voltage - Zener (Nom) (Vz)
5.1 V
Tolerance
±5%
Power - Max
275 mW
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 000
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,26000 zł3,26 zł
102,02500 zł20,25 zł
1001,31480 zł131,48 zł
5001,00822 zł504,11 zł
1 0000,90947 zł909,47 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,78391 zł2 351,73 zł
6 0000,72069 zł4 324,14 zł
9 0000,68847 zł6 196,23 zł
15 0000,65228 zł9 784,20 zł
21 0000,63085 zł13 247,85 zł
30 0000,62271 zł18 681,30 zł
Manufacturers Standard Package
Unit Price without VAT:3,26000 zł
Unit Price with VAT:4,00980 zł