CMLT3906E TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Central Semiconductor Corp
In Stock: 3 038
Unit Price: 3,95000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,29550 zł
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,28424 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 157
Unit Price: 1,72000 zł
Datasheet

Similar


onsemi
In Stock: 362
Unit Price: 1,69000 zł
Datasheet

Similar


onsemi
In Stock: 189 900
Unit Price: 1,72000 zł
Datasheet

Similar


Nexperia USA Inc.
In Stock: 22 899
Unit Price: 1,51000 zł
Datasheet
Bipolar (BJT) Transistor Array 2 PNP (Dual) 40V 200mA 300MHz 150mW Surface Mount SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMLT3906E TR

DigiKey Part Number
CMLT3906ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMLT3906E TR
Description
TRANS 2PNP 40V 200MA SOT-563
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 PNP (Dual) 40V 200mA 300MHz 150mW Surface Mount SOT-563
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Central Semiconductor Corp
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
2 PNP (Dual)
Current - Collector (Ic) (Max)
200mA
Voltage - Collector Emitter Breakdown (Max)
40V
Vce Saturation (Max) @ Ib, Ic
200mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
150 @ 10mA, 1V
Power - Max
150mW
Frequency - Transition
300MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes