
CLL2003 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CLL2003TRPBFREETR-ND - Tape & Reel (TR) 1514-CLL2003TRPBFREECT-ND - Cut Tape (CT) 1514-CLL2003TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLL2003 TR PBFREE |
Description | DIODE STANDARD 250V 200MA SOD80 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 250 V 200mA Surface Mount SOD-80 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 250 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-80 | |
Operating Temperature - Junction | -65°C ~ 200°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 zł | 0,40 zł |
| 10 | 0,34800 zł | 3,48 zł |
| 100 | 0,32360 zł | 32,36 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,19636 zł | 490,90 zł |
| 5 000 | 0,19443 zł | 972,15 zł |
| 7 500 | 0,18253 zł | 1 368,97 zł |
| 12 500 | 0,17011 zł | 2 126,38 zł |
| Unit Price without VAT: | 0,40000 zł |
|---|---|
| Unit Price with VAT: | 0,49200 zł |

