
CBCX68 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CBCX68TRPBFREETR-ND - Tape & Reel (TR) 1514-CBCX68TRPBFREECT-ND - Cut Tape (CT) 1514-CBCX68TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBCX68 TR PBFREE |
Description | TRANS NPN 20V 1A SOT-89 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 1 A 65MHz 1.2 W Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 85 @ 500mA, 1V | |
Power - Max | 1.2 W | |
Frequency - Transition | 65MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,75000 zł | 5,75 zł |
| 10 | 3,64100 zł | 36,41 zł |
| 100 | 2,42310 zł | 242,31 zł |
| 500 | 1,90076 zł | 950,38 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,73267 zł | 1 732,67 zł |
| 2 000 | 1,59123 zł | 3 182,46 zł |
| 3 000 | 1,51917 zł | 4 557,51 zł |
| 5 000 | 1,43819 zł | 7 190,95 zł |
| 7 000 | 1,39026 zł | 9 731,82 zł |
| 10 000 | 1,34366 zł | 13 436,60 zł |
| Unit Price without VAT: | 5,75000 zł |
|---|---|
| Unit Price with VAT: | 7,07250 zł |

