BRX44 TRE PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,84224 zł

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,94757 zł

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,88444 zł

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,84224 zł

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 1,00753 zł

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 1,03961 zł
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 1,19555 zł
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,92284 zł
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 1,12562 zł
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 1,09520 zł
Datasheet
SCR 30 V 800 mA Standard Recovery Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BRX44 TRE PBFREE

DigiKey Part Number
1514-BRX44TREPBFREETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BRX44 TRE PBFREE
Description
SCR 30V 800MA TO-92-3
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
SCR 30 V 800 mA Standard Recovery Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - On State (It (RMS)) (Max)
800 mA
Manufacturer
Central Semiconductor Corp
Current - Hold (Ih) (Max)
5 mA
Packaging
Tape & Reel (TR)
Current - Off State (Max)
1 µA
Part Status
Active
Current - Non Rep. Surge 50, 60Hz (Itsm)
10A @ 50Hz
Voltage - Off State
30 V
SCR Type
Standard Recovery
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Operating Temperature
-40°C ~ 125°C (TJ)
Current - Gate Trigger (Igt) (Max)
200 µA
Mounting Type
Through Hole
Voltage - On State (Vtm) (Max)
1.7 V
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Current - On State (It (AV)) (Max)
500 mA
Supplier Device Package
TO-92-3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2N5060 APM PBFREECentral Semiconductor Corp01514-2N5060APMPBFREETB-ND0,84224 złParametric Equivalent
2N5060 APM TIN/LEADCentral Semiconductor Corp01514-2N5060APMTIN/LEADTB-ND0,94757 złParametric Equivalent
2N5060 TIN/LEADCentral Semiconductor Corp01514-2N5060TIN/LEAD-ND0,88444 złParametric Equivalent
2N5060 TRE PBFREECentral Semiconductor Corp01514-2N5060TREPBFREETR-ND0,84224 złParametric Equivalent
2N5060 TRE TIN/LEADCentral Semiconductor Corp01514-2N5060TRETIN/LEADTR-ND1,00753 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,97297 zł3 891,88 zł
Unit Price without VAT:0,97297 zł
Unit Price with VAT:1,19675 zł