Parametric Equivalent



2N3963 TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-2N3963TIN/LEAD-ND |
Manufacturer | |
Manufacturer Product Number | 2N3963 TIN/LEAD |
Description | 80V 200MA 360MW TH TRANSISTOR-SM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 200 mA 40MHz 360 mW Through Hole TO-18 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 10nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 5V | |
Power - Max | 360 mW | |
Frequency - Transition | 40MHz | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-206AA, TO-18-3 Metal Can | |
Supplier Device Package | TO-18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 16,24340 zł | 32 486,80 zł |
| Unit Price without VAT: | 16,24340 zł |
|---|---|
| Unit Price with VAT: | 19,97938 zł |


