Bipolar (BJT) Transistor NPN 350 V 1 A 15MHz 1 W Through Hole TO-39
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 350 V 1 A 15MHz 1 W Through Hole TO-39
TO-205AD, TO-39-3 Metal Can

2N3439 TIN/LEAD

DigiKey Part Number
1514-2N3439TIN/LEAD-ND
Manufacturer
Manufacturer Product Number
2N3439 TIN/LEAD
Description
350V 1A 1W TH TRANSISTOR-SMALL S
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 350 V 1 A 15MHz 1 W Through Hole TO-39
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
350 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 4mA, 50mA
Current - Collector Cutoff (Max)
20µA
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 20mA, 10V
Power - Max
1 W
Frequency - Transition
15MHz
Operating Temperature
-65°C ~ 200°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-205AD, TO-39-3 Metal Can
Supplier Device Package
TO-39
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Box
QuantityUnit PriceExt Price
1 0004,66657 zł4 666,57 zł
Unit Price without VAT:4,66657 zł
Unit Price with VAT:5,73988 zł