
1SMB14CA TR13 TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-1SMB14CATR13TIN/LEADTR-ND - Tape & Reel (TR) 1514-1SMB14CATR13TIN/LEADCT-ND - Cut Tape (CT) 1514-1SMB14CATR13TIN/LEADDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB14CA TR13 TIN/LEAD |
Description | TVS DIODE 14VWM 23.2VC SMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 25.8A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 25.8A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 14V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 15.6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 23.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,89000 zł | 5,89 zł |
| 10 | 3,71300 zł | 37,13 zł |
| 100 | 2,47080 zł | 247,08 zł |
| 500 | 1,93832 zł | 969,16 zł |
| 1 000 | 1,76689 zł | 1 766,89 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,54282 zł | 4 628,46 zł |
| Unit Price without VAT: | 5,89000 zł |
|---|---|
| Unit Price with VAT: | 7,24470 zł |

