
1SMB14CA TR13 TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-1SMB14CATR13TIN/LEADTR-ND - Tape & Reel (TR) 1514-1SMB14CATR13TIN/LEADCT-ND - Cut Tape (CT) 1514-1SMB14CATR13TIN/LEADDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB14CA TR13 TIN/LEAD |
Description | TVS DIODE 14VWM 23.2VC SMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 25.8A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V | |
Voltage - Breakdown (Min) | 15.6V | |
Voltage - Clamping (Max) @ Ipp | 23.2V | |
Current - Peak Pulse (10/1000µs) | 25.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,54000 zł | 5,54 zł |
| 10 | 3,51100 zł | 35,11 zł |
| 100 | 2,33710 zł | 233,71 zł |
| 500 | 1,83354 zł | 916,77 zł |
| 1 000 | 1,67136 zł | 1 671,36 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,43491 zł | 4 304,73 zł |
| 6 000 | 1,33296 zł | 7 997,76 zł |
| 9 000 | 1,28104 zł | 11 529,36 zł |
| 15 000 | 1,27935 zł | 19 190,25 zł |
| Unit Price without VAT: | 5,54000 zł |
|---|---|
| Unit Price with VAT: | 6,81420 zł |

