
1N5230B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-1N5230BTRPBFREETR-ND - Tape & Reel (TR) 1514-1N5230BTRPBFREECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5230B TR PBFREE |
Description | DIODE ZENER 4.7V 500MW DO35 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 19 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 zł | 1,69 zł |
| 10 | 1,03100 zł | 10,31 zł |
| 100 | 0,64960 zł | 64,96 zł |
| 500 | 0,48490 zł | 242,45 zł |
| 1 000 | 0,43169 zł | 431,69 zł |
| 2 000 | 0,38682 zł | 773,64 zł |
| 5 000 | 0,33819 zł | 1 690,95 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,30809 zł | 3 080,90 zł |
| 20 000 | 0,28277 zł | 5 655,40 zł |
| 30 000 | 0,26987 zł | 8 096,10 zł |
| 50 000 | 0,25537 zł | 12 768,50 zł |
| 70 000 | 0,24679 zł | 17 275,30 zł |
| 100 000 | 0,23844 zł | 23 844,00 zł |
| Unit Price without VAT: | 1,69000 zł |
|---|---|
| Unit Price with VAT: | 2,07870 zł |

