Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar

1N5226B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-1N5226BTRPBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5226B TR PBFREE |
Description | DIODE ZENER 3.3V 500MW DO35 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 28 Ohms |
Mfr | Current - Reverse Leakage @ Vr 25 µA @ 1 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 200°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-35 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5226B BK PBFREE | Central Semiconductor Corp | 0 | 1514-1N5226BBKPBFREE-ND | 0,12680 zł | Parametric Equivalent |
| 1N746A BK PBFREE | Central Semiconductor Corp | 9 681 | 1514-1N746ABKPBFREE-ND | 1,65000 zł | Parametric Equivalent |
| 1N746A TR PBFREE | Central Semiconductor Corp | 2 581 | 1514-1N746ATRPBFREECT-ND | 1,65000 zł | Parametric Equivalent |
| 1N3506A | Microchip Technology | 0 | 1N3506A-ND | 9,17955 zł | Similar |
| 1N5226B-TAP | Vishay General Semiconductor - Diodes Division | 10 294 | 1N5226B-TAPGICT-ND | 2,08000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,31126 zł | 3 112,60 zł |
| 20 000 | 0,28612 zł | 5 722,40 zł |
| 30 000 | 0,27331 zł | 8 199,30 zł |
| 50 000 | 0,25891 zł | 12 945,50 zł |
| 70 000 | 0,25039 zł | 17 527,30 zł |
| 100 000 | 0,24687 zł | 24 687,00 zł |
| Unit Price without VAT: | 0,31126 zł |
|---|---|
| Unit Price with VAT: | 0,38285 zł |





