1N4615 TR TIN/LEAD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,80736 zł
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,86189 zł
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,80736 zł
Datasheet
Zener Diode 2 V 250 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4615 TR TIN/LEAD

DigiKey Part Number
1514-1N4615TRTIN/LEADTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4615 TR TIN/LEAD
Description
2V 250MW TH DIODE-ZENER SINGLE:
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 2 V 250 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
1250 Ohms
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 200°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
250 mW
Supplier Device Package
DO-35
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4615 BK PBFREECentral Semiconductor Corp01514-1N4615BKPBFREE-ND0,80736 złParametric Equivalent
1N4615 BK TIN/LEADCentral Semiconductor Corp01514-1N4615BKTIN/LEAD-ND0,86189 złParametric Equivalent
1N4615 TR PBFREECentral Semiconductor Corp01514-1N4615TRPBFREETR-ND0,80736 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,79919 zł7 991,90 zł
20 0000,75362 zł15 072,40 zł
Manufacturers Standard Package
Unit Price without VAT:0,79919 zł
Unit Price with VAT:0,98300 zł