
1N4002SP TR TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-1N4002SPTRTIN/LEADTR-ND - Tape & Reel (TR) 1514-1N4002SPTRTIN/LEADCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4002SP TR TIN/LEAD |
Description | DIODE STANDARD 100V 1A DO41 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 zł | 1,36 zł |
| 10 | 0,84700 zł | 8,47 zł |
| 100 | 0,53250 zł | 53,25 zł |
| 500 | 0,39584 zł | 197,92 zł |
| 1 000 | 0,35172 zł | 351,72 zł |
| 2 000 | 0,31450 zł | 629,00 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,27413 zł | 1 370,65 zł |
| 10 000 | 0,24915 zł | 2 491,50 zł |
| 15 000 | 0,23641 zł | 3 546,15 zł |
| 25 000 | 0,22210 zł | 5 552,50 zł |
| 35 000 | 0,21362 zł | 7 476,70 zł |
| 50 000 | 0,20538 zł | 10 269,00 zł |
| 125 000 | 0,18852 zł | 23 565,00 zł |
| Unit Price without VAT: | 1,36000 zł |
|---|---|
| Unit Price with VAT: | 1,67280 zł |

