Diode 100 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4002SP BK TIN/LEAD

DigiKey Part Number
1514-1N4002SPBKTIN/LEADTR-ND - Tape & Reel (TR)
1514-1N4002SPBKTIN/LEADCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N4002SP BK TIN/LEAD
Description
DIODE STANDARD 100V 1A DO41
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 416
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
11,51000 zł1,51 zł
100,91600 zł9,16 zł
1000,57490 zł57,49 zł
5000,42752 zł213,76 zł
1 0000,37987 zł379,87 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,31450 zł629,00 zł
4 0000,28314 zł1 132,56 zł
6 0000,26714 zł1 602,84 zł
10 0000,24915 zł2 491,50 zł
14 0000,23849 zł3 338,86 zł
20 0000,23225 zł4 645,00 zł
Manufacturers Standard Package
Unit Price without VAT:1,51000 zł
Unit Price with VAT:1,85730 zł