1N4002 TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,17246 zł
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 49 674
Unit Price: 0,75000 zł
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 25 934
Unit Price: 2,01000 zł
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 33 307
Unit Price: 2,01000 zł
Datasheet

Similar


Comchip Technology
In Stock: 4 568
Unit Price: 0,75000 zł
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 15 625
Unit Price: 2,12000 zł
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,34095 zł
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,12331 zł
Datasheet

Similar


onsemi
In Stock: 17 128
Unit Price: 1,08000 zł
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,34179 zł
Datasheet
Diode 100 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4002 TR

DigiKey Part Number
1N4002CSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4002 TR
Description
DIODE STANDARD 100V 1A DO41
Customer Reference
Detailed Description
Diode 100 V 1A Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types