
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Number of Channels | 1 | |
Voltage - Isolation | 2500Vrms | |
Current Transfer Ratio (Min) | 200% @ 1mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 200µs, 200µs | |
Input Type | AC, DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 40V | |
Current - Output / Channel | 90mA | |
Voltage - Forward (Vf) (Typ) | 1.1V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 1V | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 4-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 2,02039 zł | 7 071,36 zł |
| 7 000 | 1,97481 zł | 13 823,67 zł |
| 10 500 | 1,92924 zł | 20 257,02 zł |
| Unit Price without VAT: | 2,02039 zł |
|---|---|
| Unit Price with VAT: | 2,48508 zł |

