
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Wavelength | 1310nm | |
Voltage - Input | - | |
Current Rating (Amps) | 400mA | |
Power (Watts) | 110mW | |
Package / Case | Module, 4 Lead, Single Mode Fiber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 942,94000 zł | 942,94 zł |
| 10 | 906,67700 zł | 9 066,77 zł |
| Unit Price without VAT: | 942,94000 zł |
|---|---|
| Unit Price with VAT: | 1 159,81620 zł |

