
CG2415M6-C2 | |
|---|---|
DigiKey Part Number | CG2415M6-C2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CG2415M6-C2 |
Description | IC RF SWITCH SPDT 6GHZ 6MINIMOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 802.11a/b/g/n/ac SPDT 6 GHz 50Ohm 6-Minimold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | 802.11a/b/g/n/ac | |
Topology | - | |
Circuit | SPDT | |
Frequency Range | 500MHz ~ 6GHz | |
Isolation | 26dB | |
Insertion Loss | 0.45dB | |
Test Frequency | 6GHz | |
P1dB | - | |
IIP3 | 60dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 3V | |
Operating Temperature | -45°C ~ 85°C | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | 6-Minimold | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 2,46861 zł | 22 217,49 zł |
| Unit Price without VAT: | 2,46861 zł |
|---|---|
| Unit Price with VAT: | 3,03639 zł |


