Liquid Level Sensor Relay Output Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Liquid Level Sensor Relay Output Threaded
VNI2

VNI4

DigiKey Part Number
VNI4-ND
Manufacturer
Manufacturer Product Number
VNI4
Description
SENSOR LEVEL LIQ RELAY
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Liquid Level Sensor Relay Output Threaded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Liquid
Manufacturer
Carlo Gavazzi Inc.
Output Type
Relay
Series
Mounting Type
Threaded
Packaging
Box
Material - Housing & Prism
Nylon
Part Status
Active
Operating Temperature
0°C ~ 90°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Box
QuantityUnit PriceExt Price
51 416,19000 zł7 080,95 zł
Manufacturers Standard Package
Unit Price without VAT:1 416,19000 zł
Unit Price with VAT:1 741,91370 zł