
RSGT6032GGV110C | |
|---|---|
DigiKey Part Number | 1864-RSGT6032GGV110C-ND |
Manufacturer | |
Manufacturer Product Number | RSGT6032GGV110C |
Description | 3 PHASE SOFT STARTER FOR INDUCTI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Soft Start / Stop 100 ~ 240VAC Supply 32A 220 ~ 600V Load |
Datasheet | Datasheet |
EDA/CAD Models | RSGT6032GGV110C Models |
Category | Number of Motors 1 |
Manufacturer Carlo Gavazzi Inc. | Voltage - Load 220 ~ 600V |
Series | Current - Output 32A |
Packaging Bulk | Wattage - Load 22000 W |
Part Status Active | Voltage - Supply 100 ~ 240VAC |
Type Module | Interface RS-485 |
Motor Type AC Motor | Mounting Type DIN Rail |
Control / Drive Type Soft Start / Stop | Operating Temperature -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 691,34000 zł | 3 691,34 zł |
| Unit Price without VAT: | 3 691,34000 zł |
|---|---|
| Unit Price with VAT: | 4 540,34820 zł |

